Part Details for H3Y4AC20023030S by OMRON Industrial Automation
Overview of H3Y4AC20023030S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3Y4AC20023030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J9408
|
Newark | Timer Mini |Omron Industrial Automation H3Y4AC20023030S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2600 / $172.7400 | Buy Now |
|
Onlinecomponents.com | 4PDT Time Delay Relays 200VAC 230VAC RoHS: Compliant |
1 In Stock |
|
$110.6400 / $136.1100 | Buy Now |
|
Master Electronics | 4PDT Time Delay Relays 200VAC 230VAC RoHS: Compliant |
1 In Stock |
|
$110.6400 / $136.1100 | Buy Now |