There are no models available for this part yet.
Overview of H4 BP130/90W by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3366-BL | Coilcraft Inc | SMPS Transformer, 90W, ROHS COMPLIANT | |
ISL6726EVAL2Z | Renesas Electronics Corporation | 24V to 12V 90W Active Clamp Forward DC/DC Converter Evaluation Board |
Price & Stock for H4 BP130/90W by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55W6610
|
Newark | T4 5/8 12V 130/90W P43T Halogen Blister Pack |Cec Industries H4 BP130/90W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.1700 | Buy Now |