There are no models available for this part yet.
Overview of H402705B0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H402705B0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H402705B0000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5287 | Buy Now | |
DISTI #
71867941
|
RS | TerminalBlock, H2-10.0-8P, GreyBodyGreycovercontact, stainlesssteelNL66,MARK | Amphenol - Anytek H402705B0000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9410 / $3.0320 | RFQ | |
DISTI #
ANYH402705B0000G
|
Heilind Electronics | H4-5.0-2P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-28 AWG - 5.0mm Pitch - 2 Pole Green - contact with bright Tin-plated wire guard with stainless steel W/O Flange Hook on back side RoHS: Compliant | 0 |
|
$0.4953 / $0.7220 | Buy Now | ||
DISTI #
ANYH402705B0000G
|
Interstate Connecting Components | H4-5.0-2P GREEN CONTACT WITH | 0 |
|
Buy Now |