Part Details for H404705D0000G by Anytek Technology Corporation Ltd
Overview of H404705D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H404705D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H404705D0000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0990 | Buy Now |
DISTI #
71867959
|
RS | TerminalBlock, H3-10.0-3PNL66, Greybodycontact, stainlesssteel, baffle, MARK | Amphenol - Anytek H404705D0000G RoHS: Not Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 | RFQ |
DISTI #
ANYH404705D0000G
|
Heilind Electronics | H4-5.0-4P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0000 / $2.0900 | Buy Now | |
DISTI #
ANYH404705D0000G
|
Interstate Connecting Components | H4-5.0-4P GREEN CONTACT WITH | 0 |
|
Buy Now |