Part Details for H409705A0000G by Anytek Technology Corporation Ltd
Overview of H409705A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H409705A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H409705A0000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5MM Min Qty: 2015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1349 | Buy Now |
DISTI #
71867997
|
RS | TerminalBlock, H3-5.0-18P, GreyBodyGreycovercontact, stainlesssteelNL66,MARK | Amphenol - Anytek H409705A0000G RoHS: Not Compliant Min Qty: 2015 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 | RFQ |
DISTI #
ANYH409705A0000G
|
Heilind Electronics | H4-5.0-9P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-28 AWG - 5.0mm Pitch - 9 Pole Green - contact with bright Tin-plated wire guard with stainless steel W/O Flange Hook on entry side RoHS: Compliant | 0 |
|
$2.0200 / $5.5300 | Buy Now |
DISTI #
ANYH409705A0000G
|
Interstate Connecting Components | H4-5.0-9P GREEN CONTACT WITH | 0 |
|
Buy Now |