There are no models available for this part yet.
Overview of H413505B0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H413505B0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H413505B0000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6010 | Buy Now | |
DISTI #
71868026
|
RS | TerminalBlock, H4-5.00-4PGreen, contact, brightTinwireguard, stainlesssteel | Amphenol - Anytek H413505B0000G RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 | RFQ | |
DISTI #
ANYH413505B0000G
|
Heilind Electronics | H4-5.08-13P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 10A - 12-28 AWG - 5.08mm Pitch - 13 Pole Green - contact with bright Tin-plated wire guard with stainless steel W/o Flange Hook on back side RoHS: Compliant | 0 |
|
$2.4600 / $6.7300 | Buy Now | ||
DISTI #
ANYH413505B0000G
|
Interstate Connecting Components | H4-5.08-13P GREEN CONTACT WIT | 0 |
|
Buy Now |