Part Details for H48SC28016NKFH by Eltek
Overview of H48SC28016NKFH by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H48SC28016NKFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H48SC28016NKFH
|
Avnet Americas | Module DC-DC Single-OUT 28V 16A 450W 9-Pin Half-Brick - Trays (Alt: H48SC28016NKFH) Min Qty: 270 Package Multiple: 30 Container: Tray | 0 |
|
RFQ |