Part Details for H49-4.194304-18-30/50/4085 by Mercury Electronic Ind Co Ltd
Overview of H49-4.194304-18-30/50/4085 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for H49-4.194304-18-30/50/4085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70417619
|
RS | Crystal 4.194MHz, +/-30ppm, 2-Pin HC-49U | Mercury Crystal H49-4.194304-18-30/50/4085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 900 |
|
$0.3070 / $0.3610 | Buy Now |