Part Details for H4CFC4DI by Amphenol Industrial Operations
Overview of H4CFC4DI by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H4CFC4DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3660
|
Newark | Socket, Helios H4, 4Mmsq., Product Range:Helios H4 Series, No. Of Contacts:1Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Rohs Compliant: Yes |Amphenol Industrial H4CFC4DI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4122 |
|
$2.8600 / $3.6100 | Buy Now |
DISTI #
956-1001-ND
|
DigiKey | CONN FMALE COUPLER PLUS 12AWG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4997 In Stock |
|
$1.5408 / $2.8500 | Buy Now |
DISTI #
AMNH4CFC4DI
|
Heilind Electronics | PV-200006-I SOLAR FEM 12 AWG | Americas - 0 in Stock |
|
$1.9077 / $1.9375 | Buy Now |