Part Details for H4CFM4DCS by Amphenol Industrial Operations
Overview of H4CFM4DCS by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H4CFM4DCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H4CFM4DCS-ND
|
DigiKey | CONN FMALE COUPLER PLUS 12AWG Min Qty: 5000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3996 | Buy Now |
DISTI #
71327301
|
RS | Connector, Solar / Photovoltaic Helios 12 ga Stamped and Formed Contacts | Amphenol Industrial H4CFM4DCS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $2.2400 | RFQ |
DISTI #
AMNH4CFM4DCS
|
Heilind Electronics | FEMALE H4 M12 BULKHEAD CONNECT | Americas - 0 in Stock |
|
$1.4531 / $1.5874 | Buy Now |