Part Details for H4CMC2DMS by Amphenol Industrial Operations
Overview of H4CMC2DMS by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H4CMC2DMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H4CMC2DMS-ND
|
DigiKey | CONN MALE COUPLER MINUS 14AWG Min Qty: 5000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1287 | Buy Now |
DISTI #
71327284
|
RS | Connector, Solar / Photovoltaic Helios 14ga Stamped and Formed Contacts | Amphenol Industrial H4CMC2DMS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.8300 | RFQ |
DISTI #
AMNH4CMC2DMS
|
Heilind Electronics | 14 GA S&F CNCTS | Americas - 0 in Stock |
|
$1.1719 / $1.3016 | Buy Now |