There are no models available for this part yet.
Overview of H4X4WH6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H4X4WH6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94H9657
|
Newark | Slotted Hinged Duct, pvc,4X4X6,white Rohs Compliant: Yes |Panduit H4X4WH6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$24.3000 | Buy Now | |
DISTI #
298-21543-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$100.9747 / $114.0000 | Buy Now | |
DISTI #
H4X4WH6
|
Avnet Americas | Cable Accessories Slotted Hinged Wiring Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: H4X4WH6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1444 | Buy Now | |
DISTI #
644-H4X4WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Hinged Duct PVC4"X4"X6'White RoHS: Compliant | 0 |
|
$17.7300 | Order Now | |
DISTI #
70333578
|
RS | Type F Slotted Wiring Duct, PVC, 4" x 4" x 6, No Cover, Panduct PanelMax Series | Panduit H4X4WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 66 |
|
$16.6400 / $17.7000 | Buy Now | |
DISTI #
PANH4X4WH6
|
Heilind Electronics | SLOTTED HINGED DUCT,PVC,4X4X6',WHITE | Americas - 0 in Stock |
|
$18.4844 / $23.6600 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Wide Slot, Hinged Cover - White - 4"W x 4"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$15.7700 / $18.4000 | Buy Now | ||
DISTI #
000000000001184705
|
Sager | Wire Ducting & Raceways Slotted Hinged Duct PVC4X4X6'White Min Qty: 6 | 0 |
|
$13.1100 / $18.2000 | Buy Now |