There are no models available for this part yet.
Overview of H5012 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5012CDE | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CDIP16 | |
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel | |
8655MH5012LF | Amphenol Communications Solutions | DSUB METALHOOD 50 M3 KIT |
Price & Stock for H5012 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | MODULE DL GIGABIT ETHER LAN 48P | 64 |
|
$15.1515 / $18.4275 | Buy Now |
CAD Models for H5012 by Pulse Electronics Corporation
Part Data Attributes for H5012 by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEIGHT DIM INCLUDES TERMINALS ALSO
|
Application
|
1000 BASE-T
|
Approvals
|
IEEE
|
Height
|
7.24 mm
|
Insertion Loss
|
1.4 dB
|
Isolation Voltage
|
1500 V
|
Length
|
27.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Number of Primary Winding
|
4
|
Operating Frequency-Max
|
100000 kHz
|
Operating Frequency-Min
|
1000 kHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
12.19 mm
|
Alternate Parts for H5012
This table gives cross-reference parts and alternative options found for H5012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E4005T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2.5CT; 1CT:1CT | Pulse Electronics Corporation | H5012 vs E4005T |