Part Details for H5012T by Pulse Electronics Corporation
Overview of H5012T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H5012T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 330 |
|
RFQ | ||
DISTI #
H5012T
|
Avnet Abacus | Dual Gigabit Open Header, BST (Alt: H5012T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for H5012T
H5012T CAD Models
H5012T Part Data Attributes
|
H5012T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5012T
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 1000 BASE-T | |
Height | 7.24 mm | |
Isolation Voltage | 1500 V | |
Length | 27.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |
Alternate Parts for H5012T
This table gives cross-reference parts and alternative options found for H5012T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5012T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E4005T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2.5CT; 1CT:1CT | Pulse Electronics Corporation | H5012T vs E4005T |