Part Details for H5014NL by Pulse Electronics Corporation
Overview of H5014NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5014NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6825
|
Newark | Mdl, dual,1Gd,1:1,smt, tu, Npb/Tube |Pulse H5014NL Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.3600 | Buy Now |
DISTI #
H5014NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1.4dB Surface Mount - Rail/Tube (Alt: H5014NL) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.4226 / $7.3041 | Buy Now |
DISTI #
673-H5014NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por RoHS: Compliant | 55 |
|
$7.2000 / $11.1800 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Po RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.5100 / $6.6900 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Po RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.5100 / $6.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4600 / $7.9300 | Buy Now |
|
Onlinecomponents.com | MDL,DUAL,1GD,1:1,SMT,TU, NPB RoHS: Compliant |
120 In Stock |
|
$6.2500 / $13.7000 | Buy Now |
DISTI #
H5014NL
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por pbFree: Pb-Free Min Qty: 240 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$6.3600 / $6.4900 | Buy Now |
DISTI #
H5014NL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 1.4dB Surface Mount (Alt: H5014NL) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDL,DUAL,1GD,1:1,SMT,TU, NPB RoHS: Compliant |
120 In Stock |
|
$6.2500 / $13.7000 | Buy Now |
Part Details for H5014NL
H5014NL CAD Models
H5014NL Part Data Attributes
|
H5014NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5014NL
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Height | 6.99 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 27.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |
Alternate Parts for H5014NL
This table gives cross-reference parts and alternative options found for H5014NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5014NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5014T | Datacom Transformer, 1000 BASE-T Application(s) | Pulse Electronics Corporation | H5014NL vs H5014T |