There are no models available for this part yet.
Overview of H5014NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H5014NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6826
|
Newark | Mdl, dual,1Gd,1:1,smt, tr, Npb/T&r |Pulse H5014NLT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9900 / $7.0200 | Buy Now | |
DISTI #
553-1924-1-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 2PORT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$6.1314 / $11.6400 | Buy Now | |
DISTI #
H5014NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1.4dB Surface Mount - Tape and Reel (Alt: H5014NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.2540 / $7.1124 | Buy Now | |
DISTI #
673-H5014NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por RoHS: Compliant | 0 |
|
$6.8100 / $6.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$6.1400 | Buy Now | ||
Onlinecomponents.com | MDL,DUAL,1GD,1:1,SMT,TR, NPB RoHS: Compliant | 0 |
|
$6.0700 / $12.6500 | Buy Now | ||
Quest Components | DATACOM TRANSFORMER, 1000 BASE-T APPLICATION(S), 1:1 | 2 |
|
$9.8250 / $14.7375 | Buy Now | ||
DISTI #
000000000001496281
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por | 0 |
|
Buy Now | ||
DISTI #
H5014NLT
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 1.4dB Surface Mount - Tape and Reel (Alt: H5014NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 37 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for H5014NLT by Pulse Electronics Corporation
Part Data Attributes for H5014NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
MEETS IEE 802.3
|
Application
|
1000 BASE-T
|
Height
|
6.99 mm
|
Isolation Voltage
|
1500 V
|
JESD-609 Code
|
e3
|
Length
|
27.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TAPE & REEL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
12.19 mm
|
Alternate Parts for H5014NLT
This table gives cross-reference parts and alternative options found for H5014NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5014NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5014NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H5014NLT vs H5014NL |