Part Details for H50200510000G by Anytek Technology Corporation Ltd
Overview of H50200510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H50200510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50200510000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4848 | Buy Now |
DISTI #
71868122
|
RS | TerminalBlock, H4-5.0-16PGreen, contact, brightTinwireguard | Amphenol - Anytek H50200510000G RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7810 / $3.8980 | RFQ |
DISTI #
ANYH50200510000G
|
Heilind Electronics | H5 -7.62- 2P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 7.62 Pitch - 2 Pole Green(RAL6018/T) - contact with bright Tin-plated wire guard with stainless steel With Flange with screw RoHS: Compliant | 0 |
|
$0.4541 / $0.6620 | Buy Now |
DISTI #
ANYH50200510000G
|
Interstate Connecting Components | H5 -7.62- 2P GREENRAL6018T CO | 0 |
|
Buy Now |