Part Details for H5020FNL by Pulse Electronics Corporation
Overview of H5020FNL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5020FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6831
|
Newark | Mdl, dual,1Gd,1:1,sm, tu Npb/Tube |Pulse H5020FNL RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $12.6600 | Buy Now |
DISTI #
553-2233-ND
|
DigiKey | PULSE XFMR 1CT:1 TX 1CT:1 RX Min Qty: 1 Lead time: 9 Weeks Container: Tube |
135 In Stock |
|
$10.8347 / $12.9200 | Buy Now |
DISTI #
H5020FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H5020FNL) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$11.0517 / $12.5686 | Buy Now |
DISTI #
673-H5020FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port RoHS: Compliant | 0 |
|
$11.3800 / $18.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H5020NL (same form, fit, function) RoHS: Compliant |
135 In Stock |
|
$9.9900 / $12.8600 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1:1 | 64 |
|
$10.2420 / $17.0700 | Buy Now |
DISTI #
H5020FNL
|
TTI | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 172 In Stock |
|
$10.8300 / $12.9200 | Buy Now |
DISTI #
000000000004045511
|
Sager | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port Min Qty: 150 | 0 |
|
$11.4100 | Buy Now |
Part Details for H5020FNL
H5020FNL CAD Models
H5020FNL Part Data Attributes
|
H5020FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5020FNL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Application | GENERAL PURPOSE | |
Height | 8.33 mm | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.03 mm |