There are no models available for this part yet.
Overview of H5050-12PDW000R by HSM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H5050-12PDW000R by HSM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
N42G-12/N
|
TME | Connector: wire-wire, plug, male, N42G, 4.2mm, PIN: 12, 600V, A: 21mm Min Qty: 10 | 409 |
|
$0.1240 / $0.3580 | Buy Now |