Part Details for H505A0500000G by Anytek Technology Corporation Ltd
Overview of H505A0500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H505A0500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H505A0500000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.5MM Min Qty: 1953 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0240 | Buy Now |
DISTI #
71868190
|
RS | TerminalBlock, H5-7.62-2PGreen(RAL6018-T), contact, brightTinwireguard | Amphenol - Anytek H505A0500000G RoHS: Not Compliant Min Qty: 1953 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
DISTI #
ANYH505A0500000G
|
Heilind Electronics | H5-7.5- 5P GREEN WO FLANGE M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9320 / $1.9540 | Buy Now | |
DISTI #
ANYH505A0500000G
|
Interstate Connecting Components | H5-7.5- 5P GREEN WO FLANGE M | 0 |
|
Buy Now |