There are no models available for this part yet.
Overview of H506A0510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H506A0510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H506A0510000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.5MM Min Qty: 1974 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3090 | Buy Now | |
DISTI #
ANYH506A0510000G
|
Heilind Electronics | H5 -7.5- 6P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 7.5 Pitch - 6 Pole Green - contact with bright Tin-plated wire guard with stainless steel With Flange with screw RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now | ||
DISTI #
ANYH506A0510000G
|
Interstate Connecting Components | H5 -7.5- 6P GREEN CONTACT WIT | 0 |
|
Buy Now |