Part Details for H50710500000G by Anytek Technology Corporation Ltd
Overview of H50710500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H50710500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H50710500000G-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0567 | Buy Now |
DISTI #
72317068
|
RS | H5 3.5 7P Green , W/o flange/ MARK | Amphenol - Anytek H50710500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 | RFQ |
DISTI #
ANYH50710500000G
|
Heilind Electronics | H5 3.5 7P GREEN WO FLANGE MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 3.5 Pitch - 7 Pole Green - W/o flange RoHS: Compliant | 0 |
|
$0.9620 / $2.0150 | Buy Now |
DISTI #
ANYH50710500000G
|
Interstate Connecting Components | H5 3.5 7P GREEN WO FLANGE MA | 0 |
|
Buy Now |