Part Details for H514A0510000G by Amphenol Corporation
Overview of H514A0510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H514A0510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H514A0510000G
|
Avnet Americas | H514A05100J0G-750 TB SPR PLU F/SCREW - Bulk (Alt: H514A0510000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 21 Container: Bulk | 0 |
|
$2.7771 / $3.3013 | Buy Now |
DISTI #
649-H514A05100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPR PLU F/SCREW | 0 |
|
$2.9200 | Order Now |
Part Details for H514A0510000G
H514A0510000G CAD Models
H514A0510000G Part Data Attributes
|
H514A0510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
H514A0510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |