Part Details for H51770520000G by Anytek Technology Corporation Ltd
Overview of H51770520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H51770520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H51770520000G-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3314 | Buy Now |
DISTI #
ANYH51770520000G
|
Heilind Electronics | H5-5.0- 17P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 10A - 12-26 AWG - 5.0 Pitch - 17 Pole Green - contact with bright Tin-plated wire guard with stainless With Flange With NUT RoHS: Compliant | 0 |
|
$3.3100 / $9.3100 | Buy Now |
DISTI #
ANYH51770520000G
|
Interstate Connecting Components | H5-5.0- 17P GREEN CONTACT WIT | 0 |
|
Buy Now |