Part Details for H51A002NN00590100000 by TE Connectivity
Overview of H51A002NN00590100000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for H51A002NN00590100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4196
|
Newark | Circular Conn, Plug, 11Pos, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:11Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Quick Release Rohs Compliant: Yes |Intercontec Te Connectivity H51A002NN00590100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.2100 / $40.8700 | Buy Now |
DISTI #
571-H51A002NN5901000
|
Mouser Electronics | Standard Circular Connector 723 HTEC PLUG, SPEEDTEC | 0 |
|
$31.7000 / $32.3400 | Order Now |
Part Details for H51A002NN00590100000
H51A002NN00590100000 CAD Models
H51A002NN00590100000 Part Data Attributes
|
H51A002NN00590100000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H51A002NN00590100000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 850 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |