Part Details for H5503AABR7 by Bulgin
Overview of H5503AABR7 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5503AABR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H5503AABR7-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 15 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$4.5400 / $4.8000 | Buy Now |
DISTI #
H5503AABR7-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 15 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4814 | Buy Now |
DISTI #
167-H5503AABR7
|
Mouser Electronics | Rocker Switches SPST Rocker Switch Lit 12V Red RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
Part Details for H5503AABR7
H5503AABR7 CAD Models
H5503AABR7 Part Data Attributes
|
H5503AABR7
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H5503AABR7
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 14 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 30.2 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |