Part Details for H5CN-XBN DC12-48 by OMRON Corporation
Overview of H5CN-XBN DC12-48 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for H5CN-XBN DC12-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H5CNXBNDC1248
|
Avnet Americas | TIMER DIGITAL LED - Bulk (Alt: H5CNXBNDC1248) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.0680 / $349.5240 | Buy Now |
DISTI #
653-H5CN-XBNDC12-48
|
Mouser Electronics | Timers Timer Digital LED RoHS: Compliant | 3 |
|
$334.5600 | Buy Now |
Part Details for H5CN-XBN DC12-48
H5CN-XBN DC12-48 CAD Models
H5CN-XBN DC12-48 Part Data Attributes
|
H5CN-XBN DC12-48
OMRON Corporation
Buy Now
|
Compare Parts:
H5CN-XBN DC12-48
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |