There are no models available for this part yet.
Overview of H5CN-YDN DC12-48 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for H5CN-YDN DC12-48 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H5CNYDNDC1248
|
Avnet Americas | TIMER DIGITAL LED - Bulk (Alt: H5CNYDNDC1248) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$292.0680 / $349.5240 | Buy Now | |
DISTI #
653-H5CN-YDNDC12-48
|
Mouser Electronics | Timers TIMER DIGITAL LED RoHS: Compliant | 2 |
|
$310.2200 / $380.0000 | Buy Now |
CAD Models for H5CN-YDN DC12-48 by OMRON Corporation
Part Data Attributes for H5CN-YDN DC12-48 by OMRON Corporation
H5CN-YDN DC12-48
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
H5CN-YDN DC12-48OMRON CorporationVS
-