Part Details for H5CXA11DNDC1224AC24 by OMRON Industrial Automation
Overview of H5CXA11DNDC1224AC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5CXA11DNDC1224AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9435
|
Newark | Digital Multifunction Timer, Supply Voltage Range:24Vac, Time Range:0.001Sec To 9999Hr, Power Consumption:2.4W, Reset Time:500Ms, Character Size:11.5Mm, Connector Type:11-Pin Socket, For Use With:Pnp/Npn, Mounting Type:Panel Rohs Compliant: Yes |Omron Industrial Automation H5CXA11DNDC1224AC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SPDT Time Delay Relays 100VAC 240VAC Relay Output RoHS: Compliant |
1 In Stock 20 Factory Stock |
|
$272.8400 / $293.0500 | Buy Now |
|
Master Electronics | SPDT Time Delay Relays 100VAC 240VAC Relay Output RoHS: Compliant |
1 In Stock 20 Factory Stock |
|
$272.8400 / $293.0500 | Buy Now |