Part Details for H6-0400-0315-05-A-Y-A-F-A-X by Phoenix America
Overview of H6-0400-0315-05-A-Y-A-F-A-X by Phoenix America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for H6-0400-0315-05-A-Y-A-F-A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2222-H6-0400-0315-05-A-Y-A-F-A-X-ND
|
DigiKey | NON-UNIVERSAL HUB ENCODER KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$23.6299 / $39.9800 | Buy Now |