There are no models available for this part yet.
Overview of H60510800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for H60510800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H60510800000G-ND
|
DigiKey | TERM BLK 5POS SIDE ENT 7.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1549 | Buy Now | |
DISTI #
72317117
|
RS | H6 7.5 5P Grey , Contact brass Tin plated wire guard with stainless steel/ logo | Amphenol - Anytek H60510800000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 | RFQ | |
DISTI #
ANYH60510800000G
|
Heilind Electronics | H6 7.5 5P GREY CONTACT BRASS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 11A - 12-20 AWG - 7.5mm Pitch - 5 Pole Grey - Contact brass Tin plated wire guard with stainless steel @ logo RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Buy Now | ||
DISTI #
ANYH60510800000G
|
Interstate Connecting Components | H6 7.5 5P GREY CONTACT BRASS | 0 |
|
Buy Now |