Part Details for H60620800000G by Anytek Technology Corporation Ltd
Overview of H60620800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H60620800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H60620800000G-ND
|
DigiKey | TERM BLK 6P SIDE ENTRY 10MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3158 | Buy Now |
DISTI #
ANYH60620800000G
|
Heilind Electronics | H6-10.0- 6P GREY CONTACT BRAS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 11A - 12-20 AWG - 10mm Pitch - 6 Pole Grey - Contact brass Tin plated wire guard with stainless steel @ mark RoHS: Compliant | 0 |
|
$1.2000 / $2.5100 | Buy Now |
DISTI #
ANYH60620800000G
|
Interstate Connecting Components | H6-10.0- 6P GREY CONTACT BRAS | 0 |
|
Buy Now |