Part Details for H6062NLT by Pulse Electronics Corporation
Overview of H6062NLT by Pulse Electronics Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H6062NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2869
|
Newark | Mdl,sin,1Gp,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics H6062NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 / $3.1300 | Buy Now |
DISTI #
51AK2868
|
Newark | Mdl,sin,1Gp,1:1,smt,tr, Npb Rohs Compliant: Yes |Pulse Electronics H6062NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9100 | Buy Now |
DISTI #
553-3789-1-ND
|
DigiKey | XFRMR MODUL GIGABT 1PORT POE 1:1 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2658 / $5.6300 | Buy Now |
DISTI #
H6062NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -2dB Surface Mount - Tape and Reel (Alt: H6062NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8432 / $3.2335 | Buy Now |
DISTI #
673-H6062NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port RoHS: Compliant | 594 |
|
$3.2600 / $5.7500 | Buy Now |
DISTI #
V72:2272_07334369
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2110 Container: Cut Strips | Americas - 66 |
|
$3.4370 / $3.5130 | Buy Now |
|
Future Electronics | 1 Port PoE 1:1 Surface Mount Star MagneticsTM Gigabit Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.0700 / $3.1700 | Buy Now |
|
Future Electronics | 1 Port PoE 1:1 Surface Mount Star MagneticsTM Gigabit Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.0700 / $3.1700 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GP,1:1,SMT,TR, NPB RoHS: Compliant |
600 In Stock |
|
$2.8500 / $3.5500 | Buy Now |
DISTI #
47635700
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 300 Package Multiple: 1 Date Code: 1927 | Americas - 2100 |
|
$2.5800 | Buy Now |
Part Details for H6062NLT
H6062NLT CAD Models
H6062NLT Part Data Attributes:
|
H6062NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6062NLT
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Application | ETHERNET | |
Height | 5.51 mm | |
Isolation Voltage | 1500 V | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |
Alternate Parts for H6062NLT
This table gives cross-reference parts and alternative options found for H6062NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6062NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), | iNRCORE LLC | H6062NLT vs GL1553-45 |
H5062NL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H6062NLT vs H5062NL |
H5015NL | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H6062NLT vs H5015NL |
H5062NLT | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H6062NLT vs H5062NLT |