Part Details for H6B-TSH-PG21 by TE Connectivity
Overview of H6B-TSH-PG21 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for H6B-TSH-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123641-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B PG21 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$7.3892 / $11.0300 | Buy Now |