Part Details for H7018FNLT by Pulse Electronics Corporation
Overview of H7018FNLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H7018FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6872
|
Newark | Mdl, sin,10G,1:1,sm, tr Npb/T&r |Pulse H7018FNLT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6700 / $6.6400 | Buy Now |
DISTI #
553-2280-1-ND
|
DigiKey | MODULE 10GBASE-T 1.5KVRMS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
348 In Stock |
|
$5.8007 / $10.1000 | Buy Now |
DISTI #
H7018FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -3dB Surface Mount - Tape and Reel (Alt: H7018FNLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.9168 / $6.7289 | Buy Now |
DISTI #
673-H7018FNLT
|
Mouser Electronics | Pulse Transformers SINGLE 10G 1:1 RoHS: Compliant | 593 |
|
$5.8000 / $10.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H7018NLT (same form, fit, function) RoHS: Compliant | 0 |
|
$5.7600 / $12.0700 | Buy Now |
DISTI #
H7018FNLT
|
TTI | Pulse Transformers SINGLE 10G 1:1 pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$5.6400 / $5.7500 | Buy Now |
DISTI #
000000000004045526
|
Sager | Pulse Transformers SINGLE 10G 1:1 | 0 |
|
Buy Now |
Part Details for H7018FNLT
H7018FNLT CAD Models
H7018FNLT Part Data Attributes
|
H7018FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H7018FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.7 mm |