Part Details for H7029FNLT by Pulse Electronics Corporation
Overview of H7029FNLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for H7029FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6876
|
Newark | Mdl, sin,10G,1:1,sm, tr Npb/T&r |Pulse H7029FNLT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0300 / $7.0700 | Buy Now |
DISTI #
553-H7029FNLTCT-ND
|
DigiKey | 10GBASE-T DISCRETE 4CH MAR/SOL P Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
314 In Stock |
|
$6.9370 / $11.7300 | Buy Now |
DISTI #
H7029FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: H7029FNLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.3000 / $7.1647 | Buy Now |
DISTI #
673-H7029FNLT
|
Mouser Electronics | Pulse Transformers 1:1 24TERM RoHS: Compliant | 293 |
|
$6.6800 / $11.6700 | Buy Now |
|
Future Electronics | Telecom Transformer 11 24 Terminal Gull Wing SMD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Reel | 300Reel |
|
$6.6900 | Buy Now |
|
Future Electronics | Telecom Transformer 11 24 Terminal Gull Wing SMD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0300 / $7.0600 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H7029NLT (same form, fit, function) RoHS: Compliant |
600 Partner Stock |
|
$6.5300 / $8.0200 | Buy Now |
DISTI #
66310217
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 600 |
|
$6.5500 | Buy Now |
DISTI #
H7029FNLT
|
TTI | Pulse Transformers 1:1 24TERM pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$6.3000 / $6.8200 | Buy Now |
Part Details for H7029FNLT
H7029FNLT CAD Models
H7029FNLT Part Data Attributes:
|
H7029FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H7029FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.7 mm |