There are no models available for this part yet.
Overview of H7137FNL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H7137FNL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4497
|
Newark | Transformer, 1:1, 1Port, 10Gbase-T, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:180µh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:70°C Rohs Compliant: Yes |Pulse Electronics H7137FNL RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 | Buy Now | |
DISTI #
553-2283-5-ND
|
DigiKey | TRANSFORMER MODULE 10GBASE-T SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
308 In Stock |
|
$7.4913 / $12.2100 | Buy Now | |
DISTI #
H7137FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -3dB/-1dB Surface Mount - Rail/Tube (Alt: H7137FNL) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.0051 / $7.9666 | Buy Now | |
DISTI #
673-H7137FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 180uH 1-Port RoHS: Compliant | 176 |
|
$7.0200 / $9.4800 | Buy Now | |
Future Electronics | 17.73 x 14.86 x 7.37 mm LAN 10G Base-T 1:1 Surface Mount Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$7.1100 / $7.2800 | Buy Now | ||
Future Electronics | 17.73 x 14.86 x 7.37 mm LAN 10G Base-T 1:1 Surface Mount Transformer Module RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$7.1100 / $7.2800 | Buy Now | ||
Onlinecomponents.com | MDL,SIN,10GD,1:1,SM,CMS,18 NPB RoHS: Compliant |
303 In Stock |
|
$6.9900 / $10.2300 | Buy Now | ||
DISTI #
66309908
|
Verical | Telecom Transformer 1:1 30 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 156 |
|
$7.5700 / $7.8600 | Buy Now | |
DISTI #
66222213
|
Verical | Telecom Transformer 1:1 30 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1840 | Americas - 45 |
|
$9.2690 / $13.2990 | Buy Now | |
DISTI #
60237233
|
Verical | Telecom Transformer 1:1 30 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1920 | Americas - 3 |
|
$5.6090 | Buy Now |
CAD Models for H7137FNL by Pulse Electronics Corporation
Part Data Attributes for H7137FNL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Application
|
GENERAL PURPOSE
|
Height
|
7.24 mm
|
Isolation Voltage
|
1500 V
|
Length
|
17.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Primary Inductance
|
180 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
14.86 mm
|
Related Parts for H7137FNL
-
HX5019FNLTPulse/Datacom Transformers
-
NCL30001DR2GSwitching Regulator or Controllers
-
SP3232EEA-LLine Driver or Receivers
-
ASP-105885-01Headers and Edge Type Connectors
-
BAT54XV2T1GRectifier Diodes
-
BD48L23G-TLPower Management Circuits
-
MAAD-007086-000100Other Analog ICs
-
1622820-2Fixed Resistors
-
H3153-01Terminals and Terminal Blocks