Part Details for H7233-1 by Silicon Penn Microelectronics Co Ltd
Overview of H7233-1 by Silicon Penn Microelectronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7233-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40dB(1kHz) 400mA Fixed 3.3V Positive electrode 15V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 21020 |
|
$0.0552 / $0.1040 | Buy Now |
|
LCSC | 40dB(1kHz) 400mA Fixed 3.3V Positive electrode 15V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 8089 |
|
$0.0549 / $0.0980 | Buy Now |