There are no models available for this part yet.
Overview of H7CC-A by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for H7CC-A by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ3827
|
Newark | Counter, 6-Digit, Spdt, Screw, 240Vac, No. Of Digits/Alpha:6, Digit Height:10Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C Rohs Compliant: Yes |Omron Industrial Automation H7CC-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$251.2300 / $310.9600 | Buy Now | |
DISTI #
236-H7CC-A-ND
|
DigiKey | COUNTER,DIGITAL,1-STAGE/TOTAL/PR Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$392.0600 | Buy Now | |
DISTI #
OMIH7CC-A
|
Heilind Electronics | SCRWTERM,SPDTOUT,100240AC,4DGT H7CCA | Americas - 0 in Stock |
|
Buy Now |