Part Details for H7CC-A11D by OMRON Corporation
Overview of H7CC-A11D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512A-11D | Amphenol Communications Solutions | Paladin 5-Pair, 4 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
U95T2A11D0A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
133-411A-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for H7CC-A11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H7CCA11D
|
Avnet Americas | 11-PIN,SPDT OUT,12VDC PS,4DIGT (Alt: H7CCA11D) Min Qty: 1 Package Multiple: 1 | 0 |
|
$272.8530 / $326.5290 | Buy Now |
DISTI #
653-H7CC-A11D
|
Mouser Electronics | Counters & Tachometers 11-pin,SPDT out,12VDC PS,4digt | 0 |
|
$286.8200 / $355.0000 | Order Now |
DISTI #
H7CC-A11D
|
TME | Counter: electronical, LCD, pulses, -99999÷999999, SPDT, 12÷48VDC Min Qty: 1 | 1 |
|
$292.4000 / $340.7700 | Buy Now |
Part Details for H7CC-A11D
H7CC-A11D CAD Models
H7CC-A11D Part Data Attributes
|
H7CC-A11D
OMRON Corporation
Buy Now
|
Compare Parts:
H7CC-A11D
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |