Part Details for H7CN-TXL AC by OMRON Corporation
Overview of H7CN-TXL AC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for H7CN-TXL AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H7CNTXLAC
|
Avnet Americas | COUNTER DIGITAL LED - Bulk (Alt: H7CNTXLAC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for H7CN-TXL AC
H7CN-TXL AC CAD Models
H7CN-TXL AC Part Data Attributes
|
H7CN-TXL AC
OMRON Corporation
Buy Now
|
Compare Parts:
H7CN-TXL AC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |