Part Details for H7CN-XLN AC100-240 by OMRON Industrial Automation
Overview of H7CN-XLN AC100-240 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for H7CN-XLN AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M4492
|
Newark | Led Display Counter, No. Of Digits/Alpha:4, Digit Height:8Mm, Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Operating Temperature Max:55°C Rohs Compliant: Yes |Omron Industrial Automation H7CN-XLN AC100-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$580.0100 / $706.4200 | Buy Now |