Part Details for H7EC-NV-H by OMRON Corporation
Overview of H7EC-NV-H by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7EC-NV-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J5219
|
Newark | Totaliser, 7Digit, No. Of Digits/Alpha:8, Digit Height:8.6Mm, Supply Voltage Min:-, Supply Voltage Max:-, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Operating Temperature Max:55°C, Productrohs Compliant: Yes |Omron H7EC-NV-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$106.1700 / $124.9100 | Buy Now |
DISTI #
H7ECNVH
|
Avnet Americas | COUNT TOTALIZER - Bulk (Alt: H7ECNVH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.6948 / $108.5364 | Buy Now |
DISTI #
653-H7EC-NV-H
|
Mouser Electronics | Counters & Tachometers Count Totalizer RoHS: Compliant | 0 |
|
$102.4000 / $120.0500 | Order Now |
DISTI #
H7EC-NV-H
|
TME | Counter: electronical, LCD, pulses, 99999999, IP66, on panel, H7EC Min Qty: 1 | 5 |
|
$86.9400 / $100.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$133.6117 | Buy Now |
Part Details for H7EC-NV-H
H7EC-NV-H CAD Models
H7EC-NV-H Part Data Attributes
|
H7EC-NV-H
OMRON Corporation
Buy Now
|
Compare Parts:
H7EC-NV-H
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |