Part Details for H7ET-N-B by OMRON Industrial Automation
Overview of H7ET-N-B by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7ET-N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1111
|
Newark | Digital General Purpose Timer, No. Of Digits/Alpha:7, Digit Height:-, Supply Voltage Min:-, Supply Voltage Max:24Vdc, Panel Cutout Height:22.2Mm, Panel Cutout Width:45Mm, Operating Temperature Min:-10°C, Product Range:- Rohs Compliant: Yes |Omron Industrial Automation H7ET-N-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$116.0200 / $136.5000 | Buy Now |
DISTI #
Z870-ND
|
DigiKey | COUNTER LCD 7 CHAR PANEL MOUNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
144 In Stock |
|
$112.3018 / $173.2400 | Buy Now |
DISTI #
OMIH7ET-N-B
|
Heilind Electronics | MINIATURE TIME COUNTER | Americas - 24 in Stock |
|
$130.9219 / $167.5800 | Buy Now |
DISTI #
OMIH7ET-N-B
|
Interstate Connecting Components | MINIATURE TIME COUNTER | 8 |
|
$130.9219 / $167.5800 | Buy Now |