Part Details for H7N0608LS90TL by Renesas Electronics Corporation
Overview of H7N0608LS90TL by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H7N0608LS90TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-H7N0608LS90TL-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11980 In Stock |
|
$3.9900 | Buy Now |
DISTI #
H7N0608LS90TL
|
Avnet Americas | - Bulk (Alt: H7N0608LS90TL) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11980 Partner Stock |
|
$4.0300 | Buy Now |
|
Rochester Electronics | H7N0608LS90 - High Speed Switching N-Channel Power MosFET, 60V, 70A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11980 |
|
$3.4300 / $4.0300 | Buy Now |