Part Details for H80210810000G by Amphenol Corporation
Overview of H80210810000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for H80210810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H80210810000G
|
Avnet Americas | H802108100J0G-1500 TB SPR CLA WF 45D - Bulk (Alt: H80210810000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.5067 / $1.7911 | Buy Now |
DISTI #
649-H802108100J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPR CLA WF 45D | 0 |
|
$1.5700 / $1.5800 | Order Now |
DISTI #
H80210810000G
|
Avnet Americas | H802108100J0G-1500 TB SPR CLA WF 45D - Bulk (Alt: H80210810000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.5067 / $1.7911 | Buy Now |
Part Details for H80210810000G
H80210810000G CAD Models
H80210810000G Part Data Attributes:
|
H80210810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
H80210810000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 37 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 13.3 mm2 | |
Wire Gauge | 6 AWG |