Part Details for H80400810000G by Anytek Technology Corporation Ltd
Overview of H80400810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H80400810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANYH80400810000G
|
Heilind Electronics | H8 - 10.0 - 4P NL66 GREY BO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 37A - 6-24 AWG - 10mm Pitch - 4 Pole NL66 - Grey body contact with bright Tin-plated wire guard with stainless steel W/O baffle With Flange RoHS: Compliant | 0 |
|
$2.5900 / $7.0900 | Buy Now |
DISTI #
ANYH80400810000G
|
Interstate Connecting Components | H8 - 10.0 - 4P NL66 GREY BO | 0 |
|
Buy Now |