Part Details for H80500810000G by Anytek Technology Corporation Ltd
Overview of H80500810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H80500810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H80500810000G-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 10MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3314 | Buy Now |
DISTI #
ANYH80500810000G
|
Heilind Electronics | H8 - 10.0 - 5P NL66 GREY BO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.3100 / $9.3000 | Buy Now | |
DISTI #
ANYH80500810000G
|
Interstate Connecting Components | H8 - 10.0 - 5P NL66 GREY BO | 0 |
|
Buy Now |