Part Details for H8500XBBBR-A-B by Arcolectric
Overview of H8500XBBBR-A-B by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8500XBBBR-A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7500
|
Newark | Spst Two Tone Miniature Rocker Switch - Biocote/Elektron/Arcolectric |Arcolectric (Bulgin Limited) H8500XBBBR-A-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.4300 | Buy Now |
DISTI #
28Y8435
|
Newark | Rocker Switch, Spst-No, 15A, 250V, Panel, Switch Operation:On-Off, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:8500 Series |Arcolectric (Bulgin Limited) H8500XBBBR-A-B Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
71029168
|
RS | SPST Two Tone Miniature Rocker Switch - Biocote | Arcolectric (Bulgin Ltd.) H8500XBBBR-A-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 97 |
|
$2.7800 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA RoHS: Compliant |
90 Partner Stock |
|
$2.7100 / $3.9600 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA RoHS: Compliant |
90 Partner Stock |
|
$2.7100 / $3.9600 | Buy Now |