Part Details for H8550VBBB-080W by Bulgin
Overview of H8550VBBB-080W by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8550VBBB-080W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H8550VBBB-080W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 20 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
750 In Stock |
|
Buy Now | |
DISTI #
H8550VBBB-080W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6623 | Buy Now |
DISTI #
167-H8550VBBB-080W
|
Mouser Electronics | Rocker Switches DPST Mini Rocker Sw. w/legend RoHS: Compliant | 543 |
|
$3.6300 / $4.8600 | Buy Now |
DISTI #
26201892
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA Min Qty: 18 Package Multiple: 1 | Americas - 750 |
|
$3.4100 / $3.6000 | Buy Now |
Part Details for H8550VBBB-080W
H8550VBBB-080W CAD Models
H8550VBBB-080W Part Data Attributes
|
H8550VBBB-080W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8550VBBB-080W
Bulgin
Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.201 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Manufacturer Series | 8500 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |